Raychem | TE Connectivity
Heilind is an authorized TE Connectivity distributor, offering their broad range of Raychem connectors and electronic components for circuit protection, harnessing, insulation, identification, and more.
TE Raychem connectors and accessories serve the needs of many industries, including aerospace, defense, and industrial and commercial transportation.

Heat Shrink Tubing
TE Connectivity (TE)’s heat shrink tubing provides superior reliability for critical components in the harshest environments and most demanding applications. TE’s heat shrink tubing protects against chemicals, moisture, water, high temperatures, abrasion and fungus. These solutions also help manufacturers avoid countless design requirements to meet rugged performance standards and challenges imposed by ever-changing market needs.
Included in our offering is printable continuous tubing – a heat-shrinkable high-performance tubing solution that can be used with any TE thermal transfer printer to create identification sleeves for wire and cable harnesses in harsh environments. Continuous tubing is offered in an optimal reel length to maximize bulk printing and minimize storage space. Tubing diameter ranges from 2.4mm (0.031 inch) to 50.8mm (2.0 inch). Additionally, users have the flexibility to design custom length markers from 5 mm to 3 meters using TE’s WinTotal software.
- Highly flame retardant with the ability to withstand extreme temperature change. Operating temperature range from -55°C up to 150°C
- Flexibility allows for quick and easy installation, enabling faster production ramp-up
- Increased safety enabled by tubing color differentiation. This helps to identify battery poles and vehicle power types.
- Seals and protects against mold, debris, and moisture to help prevent corrosion
Shop TE’s printable continuous tubing solutions
Single Wall Flame Retardant Tubing
TE Connectivity introduces their Single Wall Flame Retardant (SWFR) heat shrink tubing. This tubing is a halogen-free, UL VW-1 rated single wall heat shrink tubing that is a cost effective solution for electrical insulation and TE Connectivity Single Wall Flame Retardant Tubingmechanical protection from abrasion. TE’s SWFR is a highly flame-retardant, 2:1 shrink ratio, polyolefin tubing with a low shrink temperature for fast application. Advances in material science and manufacturing efficiencies allow the Single Wall Flame Retardant tubing to be offered at an attractive price point. The SWFR is offered in thin wall (X2) and very thin wall (X4) versions.
TE’s SWFR is acceptable for use in confined areas where halogenated materials are prohibited due to their emitting toxic or acidic gases when burned. The tubing design allows for design flexibility with a broad range of sizes and wall thicknesses.
Features & Benefits:
- Satisfy increasing demand for safety with highly flame-retardant UL VW-1 rating
- Acceptable for use in confined areas where halogenated materials are prohibited due to their emitting toxic or acidic gases when burned
- Enable electrical insulation and mechanical protection with irradiated polyolefin jacket
- Permit quick installation with low shrink temperature
- Allow for design flexibility with broad range of sizes and wall thicknesses
Applications:
- Control Cabinets
- Elevators and Escalators
- Off-Road Vehicles
- Computer Peripherals
- Refrigerators
- Mass Transit Vehicles
Coolsplice Connectors
TE Connectivity’s CoolSplice connectors elegantly combine reliability with ease of termination. TE’s CoolSplice connectors are suitable for splicing 22 AWG to 18 AWG (0.34 mm2 – 0.75 mm2) solid, fused and stranded wire. A common pair of pliers is used to push button terminate insulated wires into an insulation displacement crimp TE Connectivity D-SCE Fluid Resistant Identification Sleevescontact. The CoolSplice connector provides an industry proven reliable connection visually confirmed through the clear sidewall of the connector.
The displacement technology allows for less installation time and eliminated the need to pre-strip wires with insulation displacement technology (IDC). The CoolSplice connector is a waterproof IPX8 rated connector.
Features & Benefits:
- Save installation time and eliminate the need to pre-strip wires with insulation displacement technology (IDC)
- Enable a waterproof solution with up to an IPX8 rated connector
- Provide easy factory or field installation with simple push button termination using standard tools
- Achieve a flexible solution with a connector suitable for solid, fused and stranded wire
Target Markets:
| Applications:
|
TE’s heat shrink tubing equipment seals and protects electrical splices, and provides mechanical protection for fluid management systems in harsh environments. Across a wide range of applications, our solutions deliver optimal heating temperatures, performance and control features for greater efficiency.
M105 Tunnel Oven
Model 105 (M105) tunnel oven offers a controlled process for a wide variety of heat-shrinkable products. As an integrated modular unit, assemblies placed on the mesh conveyor belt are transported through the heating chamber, across a bank of cooling fans then discharged from the rear of the conveyor.
XB 17 and XB 19 belt heaters
Our XB 17 and XB 19 belt heaters are engineered to deliver high quality results and superb production performance. These compact, conveyor-style machines offer a more reliable, safer and faster alternative to heat guns, providing a controlled process for a wide variety of heat-shrinkable tubing products.
P-Clamps
Engineered to provide maximum speed, security, and flexibility, TE’s P-Clamps are a next-generation solution for mounting cable harnesses. Compared to standard AS21919 P-clamps, these products offer weight savings and enable tool-free installation earlier in the assembly process.
- Hardware-free quick-lock mechanism allows clamp to open and close as needed while minimizing risk of FOD
- Separate mounting and clamping for flexible and modular assembly processes
- Constructed of lightweight aerospace-grade PEEK polymer – maintains strength of metal without the weight
- Covers full range of AS21919 clamp sizes in 10 convenient options
TE Connectivity, TE Connectivity (logo), and TE are trademarks owned or licensed by the TE Connectivity Ltd. family of companies.