TE Sensor Solutions | TE Connectivity
TE Connectivity is one of the largest sensor companies in the world, with innovative sensor solutions that help customers transform concepts into smart, connected creations. TE’s unmatched portfolio of intelligent, efficient and high-performing sensor solutions are used for customers across several industries, from automotive, industrial and commercial transportation and aerospace and defense, to medical solutions and consumer applications.
Our sensor solution portfolio includes automotive, flow, force, photo optic, pressure, temperature, position, vibration, humidity, fluid property, differential sensors, differential transmitters and more.

Applications:
- Cockpit Controls
- Flight Controls & Actuation
- Military
- Home Appliances
- Fluid and Pressure Sensing
- Automotive Engines
- Mobile Phones
- Motion Control
- Vehicle Control & Management
- Patient Monitoring & Diagnosis
- Power Generation
- Test Equipment
Target Markets:
- Automotive
- Industrial and Commercial Transportation
- Medical
- Industrial
- Consumer and Appliance
- Test and Measurement
- Aerospace and Defense
- HVACR/Building Equipment
- Oil & Gas and Marine
TE Connectivity Sensors Resources
TE Connectivity’s M5600 pressure sensor is a high performance, 24-bit, low power wireless pressure transducer that eliminates hard wiring and provides remote process control and monitoring via a standard 2.4GHz Bluetooth Low Energy 4.0 wireless communication protocol. The modular M5600 wireless pressure transducer is manufactured from our rugged Microfuse technology, is suitable for measurement of liquid or gas media, and is available in a wide variety of pressure ranges and port options. The M5600 is powered by a replaceable coin cell lithium battery that provides up to 2 years of operation.
Target Applications:
- HVACR
- Pool/Spa Pumps
- Engine Test Stands
- Agriculture Pumps
From patient monitoring in hospitals, to wearables and home healthcare applications, TE Connectivity (TE) photo optic sensors and components are key parts for non-invasively measuring blood oxygenation (SpO2) level. With more than 27 years of proven reliability and expertise, TE has designed SpO2 sensors with best-in-class flexibility to accommodate multiple wavelength options. Our ability to provide both components and complete sensor packages make us the leading choice for pulse oximetry applications that require high degrees of precision, durability and performance.
Target Applications:
- Patient Monitoring
TE Connectivity’s M3200 pressure transducer is a low-cost, high performance pressure transducer and is available with either an I²C digital output or a range of analog output types. The M3200 is available in gauge and compound versions and is available in a variety of pressure ranges and port options. These sensors are manufactured with a one-piece stainless steel construction and utilize TE’s proven Microfused technology. They are factory calibrated and suitable for the measurement of liquids or gasses and even for difficult media such as contaminated water, steam and mildly corrosive liquids.
Target Applications:
- HVACR Systems
- Energy and Water Management
- Hydraulic Control Systems
- Medical Gas Systems
- Injecting Molding Systems
- Air Compressors/Pumps
The 820M1 is a high-performance piezoelectric accelerometer that provides an amplified analog output signal to the user and is available in five g ranges from ±25g to ±500g. The sensor operates over the temperature range of -40 to +125 and comes in a leadless chip carrier package for easy PC board mounting. The 820M1 comes in a compact package size with low mass and is hermetically sealed for harsh environments.
Target Applications:
- Machine Condition Monitoring
- Transport Data Loggers
- Drop Testing Equipment
- Bearing Monitoring
- Acoustic Emission Testing
- Tamper Detection
Infusion pumps, hemodialysis and blood flow monitoring applications are designed vital for critical medical conditions. TE’s AD-101 air bubble detector for continuous monitoring uses ultrasonic technology to positively identify the presence of a break in flow of any type of liquid. With continuous self-diagnosis and flexibility in packaging, these sensors enable designs for the most critical applications. TE’s AD-101 air bubble detector offers power-on and continuous self-diagnosis to confirm functionality and provide confidence in system performance.
Applications:
- Medical infusion pumps
- Pain management pumps
- Food and beverage processing
- Dialysis equipment
- Hydroponic farming
- Pharmaceutical production
- Water treatment equipment
- Semi-conductor processing equipment
- 3D printing
Download Featured TE Connectivity Sensors Applications Guides
Industrial and Commercial Transportation Sensors
Learn what sensors TE offers for truck, bus and off road vehicles.
Aerospace Sensor Applications
Learn how TE sensors are used in aerospace and defense applications.
Sensors for Industrial and Commercial Electric Vehicles
TE Connectivity’s E-Mobility Sensors for Industrial & Commercial Vehicles provide the data for reliable monitoring & control of electric vehicle functions.
Medical Sensor Applications & Solutions
Today’s medical devices rely on sensors to aid in accurate diagnosis. TE sensors meet the rigorous demands of a range of healthcare applications.
Wearable Sensor Applications
Learn how TE sensors are available for wearable devices.
Industrial Sensor Applications
Learn more about TE’s innovative industrial sensors that help customers transform concepts into smart, connected creations.
Consumer Sensors
Learn more about the sensors available for consumer applications, including fitness and exercise, wearable technology, sports and sports training productivity.
Appliance Sensor Applications & Solutions
Learn what TE sensor components are available for household appliances, contributing to new levels of convenience and productivity for the smart home of today and tomorrow.
View the TE Connectivty Manufacturers page
TE Connectivity, TE Connectivity (logo), and TE are trademarks owned or licensed by the TE Connectivity Ltd. family of companies