Qualtek Electronics Corporation
Qualtek Electronics offers a vast array of fan accessories, AC receptacles, international and domestic power cords and cordsets, and EMI power line filters. The fan accessories line includes a wide selection of wire form fan guards, plastic fan guards, plastic fan filter assemblies, aluminum fan filters and fan power cords. The primary power components product line consists of inlets, outlets, multi-function assemblies and power line filters. Power cords, both domestic and international are available in a wide range of plugs, connectors, cordage and colors.

A large selection of North American and International Power Cords that have been designed to comply with North American and international safety agency regulations to insure safe and reliable products. Offered in a wide selection of plugs and connectors available in various cable insulations, voltage ratings, colors, lengths, shielding and a full range of hospital grade certified power cords. Custom configurations and strain reliefs are available upon request.
Power Cords Available:
- 2 conductor
- 3 conductor
- Hospital grade
- Twist lock types
- PVC & rubber
- International configurations
- Custom lengths and colors available upon request
Additional Information:
Our fan accessories are famous worldwide and consist of wire form and plastic guards, plastic air filters, aluminum and stainless steel air filters, fan cords, and our patented noise reduction vibration sleeves.
Additional Information
| Plastic Fan Guards | Fan Power Cords | Wire Form Fan Guards |
![]() |
![]() |
![]() |
| The 09 series low cost plastic fan guards are designed for tubeaxial fans with design considerations given to maximize airflow with reduced noise levels. Space saving models (Thin) designed for 80 & 120 mm. | Four configurations of high quality fan power cords designed to be used with tube axial fans with a strain relief for added safety. UL and cUL rated at 10 amps/125 volts with special configurations such as daisy chain, special length, color and a power plug are available. | All wire form fan guards are produced in our ISO 9001 certified facility to assure compliance to our rigid specifications. Available for fan sizes 25mm to 254mm with a high quality nickel chrome finish as our standard. Also available in black finish. Custom designs are welcomed. |
| Aluminum & Stainless Steel Filters | Plastic Fan Filter Assemblies | Fan Silencer & Accessories |
![]() |
![]() |
![]() |
| These tested and proven filters provide maximum airflow with effective filtering. Black, Mill, and stainless steel finishes are offered to enhance EMI/RFI shielding as well as an anodized finish for aesthetic purposes. The tightly woven corrugated mesh screen is encased in a formed aluminum frame built for ruggedness and durability. The filters are designed to fit any standard 60mm – 2 1/2″, 80mm – 3 1/8″, 92mm – 3 5/8″ and 120mm – 4 1/2″ tube axial fan. The units are easily washed in a solvent or degreaser and can be mounted directly to the fan or to a panel. | Fan-S offers a unique fan filter package consisting of a guard, foam filter media and media retainer for the removal of dust and contaminaing particles with quick and simple installation. 30, 45, 60 and 100 ppi media are standard for use wtih 40mm (1 1/2″), 60mm (2 1/2″), 80mm (3 1/8″), 92mm (3 5/8″),120mm (4 1/2″) and 150mm (6″) tube axial fans. |
Noise is the number one problem for axial fans that are used for electronic cooling. It is generally caused by vibration between the housing and fan.To prevent this problem, we have developed a method that eliminates noise and makes mounting effortless. With the patented rubber elastic sleeves, you can fasten axial fans without screws, quickly and safely with four mushroom formed pegs on a mounting plate or housing wall. |
Qualtek’s automotive electrical insulating sleeving is used for protecting wires in engine compartments, abrasion protection for automotive hoses, heat resistance from exhaust and engine compartments, and electrical insulation for electric vehicles. From harsh environments such as high abrasion, high corrosion, high temperature, and high voltage Qualtek’s electrical sleeving provides solutions for all automotive applications.