Panduit
Panduit is a world-class developer and provider of leading-edge solutions that connect, manage and automate physical infrastructure equipment that support power, communications, computing, control, and security systems. Established in 1955, Panduit has built on their reputation for innovative, reliable, cost-effective products to become a $1 billion organization with more than 5,000 employees globally.
For more than 60 years, Panduit has supplied markets as diverse as manufacturing, education, healthcare, transportation, energy, and telecommunications. With more than 900 patents, the organization instill agility, productivity, and advantage at every layer of their business.
Heilind Electronics is Panduit’s largest electronics distributor, and one of its oldest, maintaining the world’s largest inventory of Panduit products.

Whether you need to ground, route, connect, protect, or identify your solar energy infrastructure, we have reliable power from the ground up providing efficiency and cost savings for large and utility-scale PV projects.
Panduit’s broad portfolio offers 75 percent of a typical Electrical Balance of System (BOS) bill of materials, which covers more ground than any other manufacturer. Combine this with direct access to expert consultants and strategic R&D investments that maximize efficiencies and decrease the total cost of ownership across the entire project.
Panduit Flushmount Accessory for PAT 4.0
Panduit’s new flushmount accessory for the PAT4.0 eliminates the need to lift wire or cable bundle from work surfaces. The PATMFM4.0 will allow you to bring the work piece to the tool for convenient application of cable ties at desired intervals.
Panduit’s MP100 & MP300 Mobile Printers
The MP100 and MP300 mobile printers from Panduit combine best-in-class print technology with industry-leading labeling and software capabilities. This makes them ideal for use in electrical and network environments, from the data center to the telecom room and the jobsite to the plant floor.
The MP100 prints continuous labels from mobile labeling apps and is compatible with Bluetooth, Wi-Fi and USB. This model offers label widths up to 1 inch and an automatic cutter. The Panduit MP300 prints 360 dpi die-cut and continuous labels up to 1.5 inches wide and features a 1.4 inch per second print speed, an automatic cutter with full or half cuts, USB connectivity and a rechargeable battery pack.
Both printers work with Panduit’s fast-loading label cassettes, which include patented Turn-Tell labels that rotate for easy visibility. The printers provide self-laminating adhesive labels for wire/cable identification, as well as flat labels for signs, pipe and voltage markers and more.
These new printers integrate with Panduit’s Easy-Mark Plus labeling software, making it easier to manage all Panduit printers from one computer.
Panduit’s Quick-Build Harness Board System
The modular, reusable solution consists of 1′ X 1′ grid tiles and specially designed, repositionable accessories that improve the productivity of wire harness assembly builds by up to 18%. The Quick-Build Accessories are more effective than nail, magnetic, or snap-in routing fixture methods. Accessories easily twist and lock in place until you’re ready to make a change for faster routing of wires and design flexibility. TE Gemini A Series Low-Volume-High-Mix (LVHM) manufactures achieve the greatest savings due to reduced material costs – up to 65% of layout and board builds. By reducing the number of bulky plywood boards, the Quick-Build Harness Board System delivers more than 50% in storage space savings. Whether you need to build variety of wire and cable assemblies to meet different customer specifications or prototyping new harness designs, the more you build, the greater your profitability.
Key Features:
- Reusable boards make it easy to move from one harness configuration to another
- Patent-pending Hole Design, which is a locking mechanism that is more effective than nails, magnetic or snap-in routing fixtures
- Reusable and repositionable accessories are designed to be rotated easily to accommodate cable routing pathway
- 65% Reduced Material Costs – Low Volume-High-Mix (LVHM) manufacturers achieve the greatest savings due to reduced material costs up to 65% of layout and board builds.
- 50% Storage Space Savings – By reducing the number of bulky plywood boards, the Quick-Build™ Harness Board System delivers more than 50% in storage space savings.
- Improve Productivity 18% – Modular solution (grid tiles and repositionable accessories) improves the productivity of wire harness assembly builds by up to 18%.
Industries:
- Appliance & Climate Control
- Contract Manufacturing
- Gaming & Vending Systems
- Medical Electronics
- Military & Aerospace
Product Spec Sheets and Additional Information
Panduit’s Reel Smart Automated Termination System
Wire termination methods are labor intensive requiring the use of hand tools which provide: slower production, a less reliable electrical connection, and an increased risk of repetitive motion injuries. With competitive automation systems, each terminal requires a separate tooling applicator adding cost and complexity to the operation. The Panduit Reel Smart™ Automated Termination System provides a safe, reliable, and efficient electrical termination with the flexibility of a single tooling applicator. Your production will receive all the benefits of maximized productivity, operator safety, reliability, and tooling options that provide flexibility and versatility. Download brochureBrowse Our Product Video Spotlights
Playlist
0:39
2:37
1:46
57:40
2:47
Download Marketing Brochures & Content
Webinar on Demand - Reduce the Risk of Equipment Failure with Efficient Wire Termination Solutions
When designing an electrical system, reducing the risk of failure is a top priority. By making the best selections and ensuring proper installations of the termination, you can be sure your end product will meet industry standards.
In this Webinar, you will learn about the efficient process to properly crimp and install connections to help meet the needs of your application. The presentation will also discuss tips on what to look for to ensure quality performance and reliability while reducing service work.
Speakers:
- Vince Barone, Product Strategy Manager at Panduit Corporation
- Brendan Haas, Product Manager of Terminals, Reelsmart, and Wiring Duct products at Panduit Corporation