Molex
Power and Connectivity for Today’s Smart Home Appliance Solutions

Consumers are demanding more from their home appliances. From fabric-sensing washers to ovens with Wi-Fi cameras, consumer-friendly features are driving innovations in product designs. Manufacturers need reliable connectors and interconnects to meet rigorous safety requirements, provide reliable power, and increase sensing capabilities.
With a glow wire connector portfolio and Terminal Position Assurance (TPA) solutions, Molex enables safe and reliable cutting-edge product designs.
Heilind and Molex are working together to provide expert product and technical support to help design smarter home appliances.
Learn more:
The Future of Driving and Electrification
The pursuit for the electric car of the future is a driving force behind some of the modern innovations from vehicle manufacturers. As market demands for electric vehicles (EVs) grow, the technology will extend to all forms of travel – from cars and bicycles to public transportation and commercial vehicles.
With a growing portfolio of interconnects, Molex is equipped to bring new designs to life and advance the future of driving.
Heilind and Molex are working together to bring you expert product and technical support to take your designs from the factory floor to the road.

Featured Product Lines
OneBlade 1.00mm Wire-to-Board Connector System
Combines design simplicity with speed and ease of assembly
OneBlade 1.00mm-Pitch Wire-to-Board Connector System from Molex with friction lock and spacious pick-and-place area utilizes a single connector housing that can be used interchangeably as a vertical or right-angle header. A dual-point contact design offers secure electrical contact and reliability. Applications include home appliances, consumer goods, data centers, and connected homes in a -40°C to +105°C temperature range.
Zero-Hachi 0.80mm Pitch Wire-to-Board Connector System
Delivers leading-edge space savings with a 40% smaller footprint
The Molex Zero-Hachi connector’s footprint is 40% smaller than other Molex 1.00mm pitch wire-to-board products and delivers leading-edge space savings. A reduced profile height of 1.60mm delivers vertical space savings to fit slimmer device form factors. The connector’s dual-point feature enhances electrical reliability during operation. The Zero-Hachi’s easy-to-grip design adds to the ease of handling by assembly operators of the mated system.
Micro-Lock Plus Connector System
Molex’s micro-lock plus wire-to-board connector system is ideal for compact applications

Ideal for compact applications, the micro-lock plus wire-to-board connector system from Molex provides electrical and mechanical reliability in a high-temperature design that meets automotive and other industry requirements. The outer lock strengthens the connector and provides a more reliable connection.
VersaBlade Wire-to-Wire Connector System
Molex’s VersaBlade Connector System offers superior mating reliability, easy assembly, and cost savings for white goods and HVAC applications
In wire-to-wire applications, operators sometimes fail to ensure proper mating, which can lead to end-product failures. Molex’s VersaBlade wire-to-wire connectors offer color-coded housings and terminals with a dimple, helping to ease mating orientation identification, and terminal position assurance (TPA) to ensure that terminals are fully locked in the correct position.
Quad-Row Board-to-Board Connectors
Molex’s connectors offer 30% space savings over conventional connector designs
The quad-row board-to-board connector by Molex presents an innovative staggered circuit layout connector that positions pins across four rows at a signal contact pitch of 0.175 mm. The result offers 30% space savings over conventional connector designs, while enabling high-density circuit connectivity. The 0.175 mm pitch and 3 A current rating meet customer requirements for high power in a compact design. The armored and insert-molded nail with interior cover provides robustness.
Downloadable Resources:

[ARTICLE] Advancing Electrical Safety in Global Appliance Markets
Safety and quality are paramount for appliance manufacturers striving to deliver a positive customer experience while successfully competing in global markets.

[WHITEPAPER] Home Appliance Market Landscape
See what trends are meeting today's design challenges in home appliances.
Featured Digital Datasheets
Check out some of Molex’s newest products displayed in our new digital datasheet format and learn even more about them.
Molex Featured Video Playlist
1:09
1:18
1:20
1:19
Molex Press Releases
2022 New Product Overview Recap

2022 New Product Introductions | Annual Overview
In this overview you will find a summary of each NPI package released in 2022, including new additions to the Molex portfolio as well as extensions to established product ranges. The ‘Learn More’ button on each product page will take you to resources on heilind.com including datasheets, videos and more.