ERNI Connectors MiniBridge Single Row Connectors
ERNI MiniBridge Single Row Connectors are 1.27mm pitch connectors are excellent for high current application needs when space is a premium. MiniBridge fulfills the applicable requirements of LV214 for automotive connectors in IDC technology. MiniBridge is ideal for space-saving connections between PCBs and decentralized function units, in any high vibration or heat environments such as automotive, autorotation, aerospace and more. Several connections can be achieved using the straight and angled male and female connectors with 90° and 180° cable outlets. Additional tongues at the male and grooves at the female connector allow a pre-alignment and guarantee an exact mating procedure. The male connector contact pins are not damaged during improper or skewed mating.

- 1.27mm pitch
- 2, 3, 4, 6, 8, 10, or 12 pins
- Up to 8.7A (depends on cable) current rating per contact
- Termination: male connector SMT, female connector IDC
- Discrete wire AWG 22, 24 and 26 cable with many cable lengths
- Temperature range -55C to 150C
- Variants: vertical male connector type P, right angle male connector type A, female connector type A with 180 cable outlet, female connector type P with 90 cable outlet, Koshiri “scoop proof” versions
- Locking: interlocking female connector red (high vibration/shock load) – unlockable only with a tool; friction locking, and positive locking options are also available (tool not needed)
- Automotive – BMS, lighting exterior and in cabin, charging systems, control systems
- Transportation – ebikes, autonomous aerial vehicles, agriculture
- LED lighting – commercial street and industrial lighting, small appliances, transportation of all types, commercial movie/tv studio lighting
- Medical – portable x-ray machines, wearable and wireless EEG equipment, medicine dispensers, oxygen masks
- Connecting in the Medical Lnndscape
- MiniBridge Datasheet
- MiniBridge Catalog