Souriau Push-Pull Plastic JMX & Metal JBX Waterproof Circular Connectors
JMX Push-Pull Connectors
Souriau’s JMX Push-Pull Connectors offer reliable mating with a push-pull locking mechanism that only requires two fingers to mate/unmate securely with an audible and tactile indicator. The connectors are available in 6 keys and 9 color identifying codes to avoid situations of incorrect mating. Souriau JMX Push-Pull Connectors
The JMX series is capable of over 2,000 mating cycles and can withstand steam autoclave sterilization per IEC 60601-1. This IP68 rated connector offers protection from fluid ingress and liquid protection in mated or unmated conditions.
The waterproof and extreme high temperature resistance characteristics of the JMX series makes it perfect for applications including medical, instrumentation and measurement. The plastic, push-pull connectors can also be used in a number of other industrial applications requiring a lightweight, yet durable harsh environment interconnect solution.

- Easy and Safe
- Reliable mating with a Push-Pull Locking Mechanism. Only requires two fingers to mate/unmate securely with an audible and tactile indicator. Capable of mating over 2,000 times. Keyings and color identifications are available to avoid accidental system mating errors.
- Protect Your Equipment
- IP68 rate in mated and unmated condition. The JMX series will protect your equipment from fluid ingress and liquid protection.
- Sterilization
- Adapted for the medical market. Withstand to autoclave steam sterilization with pre-vacuum and gravity displacement process per IEC 60601.
- Aesthetic Equipment
- An attractive, appealing and ergonomic connector to fit with all medical equipment designs.
- Make Life Easier
- UL/IEC Compliant. In accordance with UL 1977 and IEC 61984.
Applications:
- Physio & Medical Therapy
- Patient Monitoring
- Diagnostic Device & Imaging
- Surgical & Dental Systems – Instrumentation
- Laboratory Equipment
Industries:
- Medical Electronics
- Lighting
- Industrial
- Instrumentation
JMX Push-Pull Connectors Catalog (.pdf) for more product information, specifications, applications and ordering information.
JBX Push-Pull Sealed IP68 Connector
The JBX Sealed IP68 connector is a rugged, sealed connector designed for high vibration and shock environments for both outdoor and indoor applications. Suitable for high reliability and high quality waterproof applications where quick connect and disconnect is required, the JBX Push-Pull connector is a durable, high density connector ideal for use in applications with limited space requirements. SOURIAU Push-Pull Sealed IP68 connectors can be used in a variety of markets including Instrumentation & Measurement, Medical, Broadcast Entertainment and Telecommunications.
The JBX Push-Pull Sealed IP68 connector is available in 4 shell sizes, 00 to 3 with a variety of contact layouts from 2 to 30 contacts including hybrid layouts (for additional sizes consult the factory). The JBX Sealed IP68 connector can be customized to provide cost effective custom cable assembly solutions to meet the most stringent client’s application requirements.Sealed IP68
The JBX Sealed IP68 connector is not only a rugged waterproof connector but the attractive and compact design enhances the overall appearance of the equipment and cable assemblies.
- Quick, secure mating
- Small footprint, allows access in tight applications
- Mechanically keyed to prevent accidental engagement of wrong connector
- Shielded metal housing for reliable performance in high vibration and shock environments
- Ergonomic modular design for quick-and-easy use
- High density layouts from 2 to 30 pins – Use of 0.5mm contacts and miniature housing makes it suitable for applications with tight space requirements
- Economic solution with multiple cable collets
- Single part number
- Available in 5 shell sizes
- Solder, crimp, PCB, R/A, PCB contact terminations
- Medical
- Robotics
- Building automation and Control
- Instrumentation/Measurement
- Off road
- Mining
- Railway
- Telecom
- Data Infrastructure