Amphenol Piher Sensing Systems
Piher (an Amphenol company) manufactures standard and custom controls, custom potentiometers and position sensors and sensor solutions, specializing in contactless technologies. Piher offers an outstanding track record in electronic components for automotive, off-road, aerospace, industrial, and marine and appliance sectors, with solutions that provide high performance in harsh environment applications.
Piher Sensing Systems is a specialty manufacturer of standard and custom position controls and position sensor solutions. With a broad portfolio of contactless sensors (hall-effect and inductive technologies), potentiometers and printing electronics, Piher offers traditional and customized rotary and linear sensor solutions for applications requiring the highest level of accuracy and reliability.
![](/asset/images/brand/image/l/o/logopss.gif)
PST-360 Contactless Sensors
The PST-360 contactless position/angle sensor combines a through-shaft design with 360° absolute position feedback in an extremely thin package. The angle sensor PST-360 is used for measuring angles between 30° and 360°.
MTS-360 Contactless Sensors
This Contactless Sensor uses a new technology which combines a through-shaft design with 360° absolute position feedback in an ultra-miniature size, making it the industry’s smallest full-featured rotary sensor
PS2P-CON & PS2P-LIN Sensors
Piher PS2P-CON and PS2P-LIN Sensors are touchless position sensors consisting of one magnet and one electronics module with no components to wear out over time. These sensors deliver the same level of precision and stability through their lifetime as their installation date despite extremes of vibration, shock, temperature, and contamination. The PS2P sensors offer true touchless operation in a low profile and robust magnetic design that easily adapts to designs.
Our sensor solutions include:
- Hall-effect contactless sensors
- Touchless sensors
- Inductive sensors
- Potentiometers
- Position sensors
- Speed sensors
- Printed PCB resistor
Markets served:
- Aerospace sensors and controls
- Appliances and consumer controls
- Automotive including electrical vehicles sensors
- Industrial sensors and controls
- Transportation, mining and construction vehicles sensors
- Agricultural and material handling sensors
- Medical sensors and controls
- Automation and robotics sensors and controls
- Test and measurement sensors and controls