Amphe-Ex Connectors
EX Zone 1/2/21/21 Miniature Connector for Power, Signal, Coax and Fiber Optics.
Cylindrical, Metal Finishing, Threaded Coupling, Harsh and Hazardous Environment, Power and Signal Connector.

Amphenol Industrial Operations, one of the leading interconnect suppliers to Industrial markets around the world and a worldwide leader in explosion proof and hazardous environment interconnects, welcomes this new product to it’s current offering of harsh environment interconnect solutions. Amphe-Ex is a new, miniature, explosion-proof threaded connector specifically designed to allow a signal to pass through Zone rated areas using coax, fiber optic cables, or standard copper.
AMPHE-EX connectors are made from machined aluminum components, and plated in a hard anodic coating designed to withstand the most extreme environments. Double-lead acme threads allow for a self cleaning mating action that does not clog under adverse conditions of ice, snow, mud or sand. The specific materials and design features of the AMPHE-EX series were originally selected to satisfy the stringent requirements of the Military and Aerospace industries. These connectors combine electrical and mechanical capabilities that equal or exceed many of the parameters established by the Military
specification MIL-5015.
The new Amphe-EX™ is complimentary to Amphenol’s industry-proven Star-Line EX™. AMPHE-EX Connector Series is designed for use in ATEX and IECex rated areas. and are equipped to handle signal, power, RF or fiber optic requirements in the most harsh environments. AMPHE-EX connectors offer a complete array of insert patterns, ranging from 2 # 20 contacts, right up through 79 # 22D contacts, and everything in between.
Chemical Manufacturing, Pharmaceutical Manufacturing, Petrochemical Refineries, Land and Offshore Drilling Platforms are just a few of the areas that the new AMPHE-EX Series will provide increased performance.
- Conductor options: Copper, Fiber Optic, Coaxial, Mixed
- Flexible Insert Layout Options
- Machined High Grade Aluminum Hardware
- Corrosion Resistant Plating exceeds 300 day salt spray testing
- Aluminum/Brass/Stainless Steel Material Options
- RJ 45 and USB insert options available
- Double lead mating provides ease of mating
- Large wire spacing in backshells allows easy contact installation
- Accepts a wide variety of cable options, including armored styles
- Numerous alternate insert rotations available to prevent miss-mating
- Cenelec IP 68 rated
- RoHS Compliant Available
- Inserts designed around Mil –DTL 38999 standards enables to use same Crimping tools
- ATEX Certificate #Sira07ATEX1229X – Issue 10
EX db/eb/tb/op-is/op-pr (Zone 1/2/21/22) - ATEX nA Zone 2 Certificate #SIRA 15ATEX4314X – Issue 2
EX nA Zone 2 inserts (15-5) (21-16) - IECEx Certificate #IECEX SIR 08.0029X – Issue 9
EX db/eb/tb/op-is/op-pr (Zone 1/2/21/22) - IECEx Certificate #IECEx SIR 15.0112X – Issue 1
EX nA Zone 2 inserts (15-5) (21-16) - IECEx Certificate #ITA_12.0009X Issue 03
EX d/e/tb Group I Coal (Zone 1/2/21/22) - AEx CAN/CSA 22.2 Certificate #70139263
EX nA Zone 2 inserts (15-5) (21-16) - EAC GOST R Certificate #RU C-US.АА87.В.00421/20
EX db/eb/tb/op-is/op-pr (Zone 1/2/21/22) - INMETRO Brazil Certificate #BRA 21.GE0022X rev00
EX db/eb/tb/op-is/op-pr (Zone 1/2/21/22) - KCs Korea Certificate #17-GA4BO0667X
EX db/eb/tb (Zone 1/2/21/22)
inserts (11-35) (15-35) (19-35)