Amphenol Fiber Systems International
Amphenol Fiber Systems International (AFSI) is the birthplace of the TFOCA-II® connectors and assemblies. For over a decade, Amphenol Fiber Systems International has been a global leader in the design, development, and manufacturing of fiber optic systems and products.
Amphenol Fiber Systems Products Include:
- Fiber Optic Systems
- Connectors and Adapters
- Cable

Applications:
- Military
- Industrial Fiber Optic Systems
- Oil/Seismic
- Telecommunications
- Mining
- Wireless and Broadband
M28876 Connectors with Black Hard Anodized Plating
Amphenol Fiber Systems M28876 connectors are precision-machined to stringent tolerances and designed to provide superior optical performance in extreme environmental conditions. Qualified to MIL-PRF-28876, Rev. E, they feature BHA-PTFE: a hard, durable anodized finish with an additional PTFE component. This finish is considerably thicker than the previous cadmium plating. The PTFE additive also helps the hard anodized surface improve its salt spray corrosion resistance. As a result, M28876 connectors with BHA-PTFE plating are exponentially more scratch-resistant and salt spray corrosion-resistant while maintaining equivalent or better standards for other environmental, chemical and mechanical conditions required for the MIL-PRF-28876 specification.
The backshells feature the QuickLoc captivation system developed by AFSI. Not only is it simple to install, it is also easy to remove the captivated aramid yarn of the cable and recapture without cutting back the cable. The QuickLoc backshell also allows easy access to maintain or reconfigure termini without altering the captivated aramid fiber.
![]() M28876 Connectors Catalog | ![]() M28876 Black in Action Brochure |