Amphenol All Sensors
All Sensors (an Amphenol Company) pressure sensors play critical process and quality control roles in industrial applications. The Industrial market covers a broad scope of applications that range from very low vacuum (negative pressure) and very low pressure (around 1 inH2O or less) to very high pressure (10,000 psi or more). In addition to the pressure range, engineers must consider several parameters to select the appropriate pressure sensor.
Core competencies such as low pressure, high accuracy and innovative technologies have made these sensors very reliable in multiple applications. Well-suited for flow measurement and control applications, pressure ranges are available as low as 0.25 in H2O and as high as 150 PSI.

Resources
Applications
Resources
Applications
- Medical
- Industrial
- HVAC