TE Connectivity High-Performance Relays
Our extensive variety of relays includes low-signal, mid-range, high-voltage, crystal can, and solid-state. We also offer TE protective and time-delay relays, which not only withstand extremes in temperature, shock, vibration, and altitude, but conveniently combine multiple functions into a single package.

Heilind is now stocking a large assortment of CII electromechanical relays, including the following:
- TO-5 and .100 grid – These miniature, low signal relays feature a non-latching design and are qualified to MIL-PRF-39016 specifications
- Mid-range relays – Accommodate 5 to 50 A and made to MIL-PRF-6106 and MIL-PRF-83536 specifications
- 1/5, 1/2 and full-size crystal can relays made to MIL-PRF-39016 and MIL-R-5757 specifications
These relays feature hermetic sealing, making them ideal for harsh industrial environments, aircraft, space and nuclear applications.
TE relays feature switching capabilities of up to 6-GHz signals, accommodating voltages of up to 70 kV. These relays are available in a broad range of contact configurations, enclosure types, and mounting styles. COTS (Commerical Off-the-Shelf), highly specialized and custom-designed solutions available.
In addition to our relays and contactors, we also offer high-reliability switches, sensors, custom solenoids, and power distribution units from TE Connectivity. These products are designed to withstand extreme shock, vibration, temperature, and altitude.
Our portfolio features a wide range of switching solutions — including relay switches, battery disconnect switches, rocker switches, and electrical relays, among others — from our brands: AGASTAT, CII, HARTMAN, KILOVAC and Potter and Brumfield relays ― some of the most respected brands in the high-performance switching industry.
CII Product Features:
- Multiple contact configurations
- Hermetically sealed enclosures
- Commercial, COTS and military qualified versions
- 1 to 60A rated contacts and outputs
- Choices of mounting and terminal styles
- Aerospace, Defense & Marine
- Appliances
- Automotive
- Communications
- Energy
- Industrial
- Intelligent Buildings
- Medical
- Rail
Featured Digital Datasheet