Alpha Wire
For over 90 years, Alpha Wire has engineered wire and cables that excel in taming tough applications. From the harsh environment of a factory floor or the critical controls on an offshore oil rig, to advanced medical devices requiring smaller, lighter connectivity solutions, cables from Alpha Wire are working reliably day-in and day-out. They design and manufacture every cable to meet the critical demands of real-world applications. Using premium materials, advanced manufacturing, and world-class quality control, they manufacture every cable knowing its operation is critical to an application’s success.

Featured Products
Alpha Wire Cable Glands
Alpha Wire’s cable glands are a great solution for providing premium cable strain relief and protection against environmental factors such as flames and dust for a wide range of industries including renewable energy, industrial automation, and electrical equipment.
Alpha Wire cable gland offerings include a full range of easily installed standard dome glands, flexible spiral glands, and sealing hole plugs. All products are available in NPT, metric, and PG thread sizes. Cable glands are dust-, dirt-, sand-resistant, and watertight in accordance with IP68. Glands are packaged with an accompanying locknut and a gasket, providing you with a complete strain relief solution. Cable glands are the latest addition to Alpha Wire’s FIT Wire Management family of products.
Features & Benefits
- Up to 150°C temperature rating
- Polyamide 6 (body)
- Chloroprene rubber (O-Ring/seal)
- NPT, metric, or PG thread type
- V2 (according to UL94) flammability rating
- Provides high degree of strain relief for static and flex applications
Alpha Wire Cordsets

Rugged overmolded cordsets provide a convenient plug and play solution allowing for shorter installation times and easier field installation while at the same time reducing chances of human error. Our cordsets use Alpha Wire premium cable jackets like our EcoFlex PUR, PLTC rated TPE, and -40°C PVC. Pair our cordsets with M8 & M12 passive distribution boxes, receptacles, field attachables and splitters for a one stop shop for connectivity needs.
Features & Benefits
- Rugged overmolding
- M8, M12, RJ45, MINI, and M23 connectors
- Connectors on one or both ends
- 7 standard lengths ranging from 0.6 meters to 20 meters
- Rated up to 5 million flex life cycles
- Compliance with IP65, IP67, IP68/NEMA 6P standards
- No minimums
- Custom Capabilities