AirBorn iSeries
Based on Mil-Spec. Built for Industrial.
AirBorn’s iSeries line of industrial interconnects consists of the iW Series (signal and low power, with current rating up to 5A per contact) and the iPowerAmp (power connector with current rating up to 23A per contact). They are the latest connectors in the AirBorn Industrial product offering. Based on MIL-Spec but built for industrial, iSeries connectors offer high reliability for demanding and unrelenting industrial environments and applications.
All AirBorn Industrial solutions are built for high-vibration, extreme temperature fluctuations and rigorous pounding and repeated uses.
Applications:
- Robotics
- Factory Automation
- Oil & Gas
- Manufacturing Machinery
- Test Equipment
Featured Products
High-Reliability PCB Connectors
AirBorn’s iWSeries are a range of High-Reliability board-to-board and cable-to-board connectors based on Mil-Spec, but built for industrial applications.
Featuring a rugged contact design with 3 points-of-contact & economical 15 μin gold plating, iW Series Connectors are able to withstand high vibration, extreme temperature fluctuations and repeated uses. Offerings include PTH, Solder Cup, and Crimp terminations.
FEATURES:
- 2 rows, .100″ (2.54mm) pitch
- Industry leading vibration resistance
- Current rating up to 5A per contact
- 3 points-of-contact & economical gold plating of 15 μin
- Solder cup, plated thru hole, & crimp removable options
High-Reliability Power Connectors
AirBorn’s PowerAmp series is a range of high-reliability power connectors used in board-to-board and cable-to-board applications.
The PowerAmp connector family is a 1- and 2-row high reliability connector solution with a pitch of 5.72 millimeters (0.225″). Available with 5 to 20 contacts and rated up to 23A per contact make it ideal for robust power connections.
FEATURES:
- 1-2 rows, .225″ (5.7mm) pitch
- Industry leading vibration resistance
- Current rating up to 23A per contact
- UL94V-0 flammability rated insulator, UL1977 ECBT2 approved
- Plated thru hole & solder cup options