1. Home
  2. /
  3. Blog
  4. /
  5. Press Release
  6. /
  7. Heilind Now Stocking SOURIAU’s JMX Plastic Push-Pull Connector...
SOURIAU

Heilind Now Stocking SOURIAU’s JMX Plastic Push-Pull Connector Series

WILMINGTON, Mass. (PRWEB) November 17, 2017 — Heilind Electronics, a leading global distributor of electronic components and authorized distributor for Esterline Connection Technologies – SOURIAU, has expanded its selection of interconnect solutions with the company’s JMX push-pull connector series. The waterproof and extreme high temperature resistance characteristics of the JMX Series make it ideal for medical, instrumentation and measurement applications. However, the plastic push-pull connectors can also be used in a diversity of other industrial applications requiring a lightweight, yet durable harsh environment interconnect solution.

Capable of over 2,000 mating cycles, this series is also able to withstand steam autoclave sterilization per IEC 60601-1 (up to 200 cycles). In addition, it will protect your equipment from fluid ingress due to its IP68 attributes in mated and unmated conditions.

The JMX Series comes in nine layouts and four different diameters (0.5, 0.7, 0.9 and 1.3 mm) to withstand currents and voltages of up to 10 A/1200 V. The contacts are available in solder or crimp version and SOURIAU’s overmolded harnesses provide customers with permanent one-piece assemblies. The series will be supplemented by a number of additions (PCB versions, additional layouts) that will be rolled out in 2017 and 2018.

Visit Heilind’s website for more information about the SOURIAU JMX Push-Pull Connector Series.

About Heilind Electronics
Heilind Electronics, Inc. is one of the world’s leading distributors of connectors, relays, sensors, switches, thermal management and circuit protection products, terminal blocks, wire and cable, wiring accessories and insulation and identification products. Founded in 1974, Heilind has locations throughout the U.S., Canada, Mexico, Brazil, Germany, Singapore, Hong Kong and China.

View the original press release

Share this page