1. Home
  2. /
  3. Blog
  4. /
  5. Press Release
  6. /
  7. Heilind Now Stocking Molex Micro-One Connector System
Molex

Heilind Now Stocking Molex Micro-One Connector System

WILMINGTON, Mass. (PRWEB) April 13, 2021 ― Heilind Electronics, a leading global distributor of electronic components and authorized distributor for Molex, has expanded its selection of interconnect solutions with the company’s Micro-One wire-to-board connector system.

The compact system features an integrated independent secondary lock (ISL) that ensures a secure electrical connection and eliminates terminal back-outs, even in high-vibration applications. The receptacle’s ISL can only be engaged if terminals are inserted properly – thereby eliminating the need for an additional contact quality check and providing higher mating retention to prevent accidental back-outs.

Designed to use Molex’s MicroClasp terminals, the Micro-One connector system is rated for up to 4 amps and 250 volts. This versatile solution accommodates wire sizes from 22 to 28 AWG and features a 2.00 mm pitch and low-profile design for reduced size and weight. Micro-One connectors are offered in configurations of two to eight circuits, with headers available in vertical or right-angle layouts.

The Molex Micro-One is ideal for consumer and industrial applications, including HVAC, appliances, factory automation, robotics and drones.

Visit the Molex Micro-One Wire-to-Board Connector System page for more information.

About Heilind
Heilind Electronics, Inc. is one of the world’s leading distributors of connectors, relays, sensors, switches, thermal management and circuit protection products, terminal blocks, wire and cable, wiring accessories and insulation and identification products. Founded in 1974, Heilind has locations throughout the U.S., Canada, Mexico, Brazil, Germany, Singapore, Hong Kong and China.

View the original press release

Share this page