1. Home
  2. /
  3. Blog
  4. /
  5. Press Release
  6. /
  7. Heilind Now Stocking Amphenol Advanced Sensors’ IP68 Temperature...
Amphenol Advanced Sensors

Heilind Now Stocking Amphenol Advanced Sensors’ IP68 Temperature Sensors

WILMINGTON, Mass. (PRWEB) May 17, 2018 ― Heilind Electronics, a leading global distributor of electronic components and authorized distributor for Amphenol Advanced Sensors, has expanded its selection of sensor solutions with the company’s IP68-rated temperature sensors.

The newly added sensors include Types JI and JIC NTC thermistors. Both types consist of a sensor tip and flexible circular extension cable molded together as one vulcanized unit; Type JIC is housed in stainless steel. The sensors are manufactured for maximum durability: The tips and insulation material of the outer cables are made from thermoplastic elastomer rubber.

Available in wire lengths of 300 mm to 5000 mm, the IP68-rated temperature sensors are also RoHS-compliant and halogen-free. This enables them to withstand freeze/thaw cycling and makes them ideal for outdoor and indoor environmental monitoring, HVAC system control, refrigeration, heat pumps, water heaters and other appliance applications.

About Heilind Electronics
Heilind Electronics, Inc. is one of the world’s leading distributors of connectors, relays, sensors, switches, thermal management and circuit protection products, terminal blocks, wire and cable, wiring accessories and insulation and identification products. Founded in 1974, Heilind has locations throughout the U.S., Canada, Mexico, Brazil, Germany, Singapore, Hong Kong and China.

View the original press release

Share this page