1. Home
  2. /
  3. Blog
  4. /
  5. Press Release
  6. /
  7. Heilind Introduces 3M Round Conductor Flat, LSHF Cable,...
3M

Heilind Introduces 3M Round Conductor Flat, LSHF Cable, HF447 Series

WILMINGTON, Mass. (PRWEB) November 30, 2017 — Heilind Electronics, a leading global distributor of electronic components and authorized distributor for 3M™, recently added the manufacturer’s new round conductor flat, LSHF (Low Smoke Halogen-Free) cable, HF447 Series to its growing inventory of interconnect and cabling products.

The HF447 is similar to 3M’s 3447 Series, which also features 30 AWG tinned solid copper conductors on 0.025 inch wire spacing; however, HF447 Series cables utilize LSHF polyolefin blend insulation rather than PVC insulation. The LSHF design reduces smoke and toxicity of combustion gases, resulting in a more durable product with a lower risk to firefighters. In addition to being UL LSHF-certified, the cables support a broad operating temperature range of -40 degrees Celsius to 90 degrees Celsius.

Featuring a “zippable” construction for discrete termination, HF447 Series cables accommodate mass termination to a broad line of IDC (insulation displacement contact) connectors. They can also be directly soldered to a printed circuit board.

Because of their durable design, high signal density and flexibility, the cables are a popular choice for a wide range of LSZH (Low Smoke Zero Halogen) internal wire-to-board applications — including communications networking and data center equipment, SCADA systems, HVAC systems, medical devices and transportation infrastructure.

Visit Heilind’s website for more information about 3M’s round conductor flat, LSHF cable, HF447 Series.

About Heilind Electronics
Heilind Electronics, Inc. is one of the world’s leading distributors of connectors, relays, sensors, switches, thermal management and circuit protection products, terminal blocks, wire and cable, wiring accessories and insulation and identification products. Founded in 1974, Heilind has locations throughout the U.S., Canada, Mexico, Brazil, Germany, Singapore, Hong Kong and China.

View the original press release

Share this page