1. Home
  2. /
  3. Blog
  4. /
  5. Press Release
  6. /
  7. Heilind Adds Omron’s D6T Thermal Sensor to Sensor...
Omron

Heilind Adds Omron’s D6T Thermal Sensor to Sensor Portfolio

WILMINGTON, Mass. (PRWEB) November 23, 2020 ― Heilind Electronics, a leading global distributor of electronic components and authorized distributor for Omron, has expanded its sensor offering with the Omron D6T MEMS thermal sensor. The sensor is designed for non-contact temperature measurement and human detection.

Designed for target areas between minus 40 degrees and plus 200 degrees Celsius, the miniature D6T thermal sensor uses Omron’s proprietary MEMS sensing technology to precisely measure the surface temperature of an entire area without contact. Unlike typical pyroelectric human presence sensors that rely on motion, the D6T is able to detect the presence of stationary humans through body heat — therefore making the device ideal for human occupancy monitoring. Additionally, through connection to smart devices such as central air monitoring and lighting controls, the sensor can automatically switch off unnecessary lighting and air conditioning when people are not present.

Each version of the D6T sensor model includes a MEMS thermopile, a sensor application-specific integrated circuit (ASIC) and a signal processing microprocessor in a compact package.

Available in narrow and wide field versions, the D6T sensor is available for multiple applications and environments. The narrow field version is suitable in applications where the object to be detected is a short distance away, while the wider field version can provide a much greater view of a given scene. Omron also offers different variations in resolution, including single pixel, 1 x 8 and 4 x 4 views – along with a high-definition 32 x 32-pixel version for the most detailed view.

The D6T thermal sensor provides temperature measurement and occupancy detection in a wide variety of applications, including industrial control, medical, smart home, building automation, healthcare and security systems, and even fever detection.

Visit the Omron D6T thermal sensor page for more information.

About Heilind Electronics
Heilind Electronics, Inc. is one of the world’s leading distributors of connectors, relays, sensors, switches, thermal management and circuit protection products, terminal blocks, wire and cable, wiring accessories and insulation and identification products. Founded in 1974, Heilind has locations throughout the U.S., Canada, Mexico, Brazil, Germany, Singapore, Hong Kong and China.

About Omron
For over 80 years, Omron Electronic Components has been a leading manufacturer and provider of advanced electronic components. Extensive product groups include relays, switches, connectors, MEMS flow sensors, pressure sensors, thermal IR sensors, optical sensors and facial detection/recognition components. Omron’s broad product offering can be found in industries such as smart home, building automation, power equipment, e-sports & gaming, test and measurement, factory automation and energy.

View the original press release

Share this page