If you are an engineer or commodity manager looking to learn more about emerging technologies for portable devices, be sure to register for this informative on-demand session.
Join our speaker, Kenta Minejima, as he dives into an in-depth overview of the emerging USB Type-C connector and cable standard, providing insights on the different requirements supported – including levels of power, data, and video, the various design advantages, and the different connector and cable options for each application. He will also provide information on compact FPC connectors that can be used as an additional internal interconnect between the external I/O and main board for compact device designs. Many times an extra internal interconnect is necessary between the external I/O and the main board when all components cannot be mounted on the main board, due to the shape of the device housing or varying heights of components mounted on the board. Learn how new compact FPC connectors can help solve this issue while providing up to 10A power for fast charging.
Attend this webinar and learn:
- The USB Type-C industry standard and the advantages it provides
- USB Type-C connector and cable variations commonly available and how to best implement them
- How to use Board to FPC connectors for internal power and data transmission to maximize design flexibility
Speaker: Kente Minejima, Marketing Manager, JAE Electronics