1. Home
  2. /
  3. Blog
  4. /
  5. Press Release
  6. /
  7. All Sensors DLVR Pressure Sensors Now Available at...
All Sensors

All Sensors DLVR Pressure Sensors Now Available at Heilind

WILMINGTON, Mass. (PRWEB) October 21, 2020 ― Heilind Electronics, a leading distributor of electronic components and authorized distributor for All Sensors Corporation (an Amphenol Company), has added the manufacturer’s DLVR Series mini digital output pressure sensor to its sensor offering.

The DLVR Series pressure sensors offer a fully customizable, turn-key solution for design engineers looking for a digital pressure sensing device. Product highlights include an I2C or SPI output interface with 14 bit internal resolution, 3.3 V or 5 V supply voltage, and a one percent total error band. The DLVR series utilizes All Sensors’ CoBeam2 technology, which permits greater sensitivity while reducing package stress and position sensitivity – ultimately resulting in improved long-term stability.

With the ability to operate at a low supply voltage (3.3 V), the DLVR series renders itself a power-conscious device well-suited for portable applications. The product can easily be integrated into a wide range of process control and measurement systems, allowing direct connection to serial communications channels. In battery-powered systems, the sensor can enter very low power modes between readings to minimize load to power supply.

These calibrated and compensated sensors provide an accurate, stable output over a wide temperature range. In addition, a protective Parylene coating is available for moisture and harsh media protection. Applications for this device are vast and include portable devices/hand-held equipment, battery-operated devices, medical breathing, medical devices associated with low pressure, remote sensing, environmental controls, HVAC and industrial controls.

Visit the All Sensors pressure sensors page for more information.

About Heilind Electronics
Heilind Electronics, Inc. is one of the world’s leading distributors of connectors, relays, sensors, switches, thermal management and circuit protection products, terminal blocks, wire and cable, wiring accessories and insulation and identification products. Founded in 1974, Heilind has locations throughout the U.S., Canada, Mexico, Brazil, Germany, Singapore, Hong Kong and China.

About All Sensors
All Sensors Corporation is an industry leader in the design and manufacturing of MEMS piezoresistive ultra-low pressure sensors. All Sensors’ product line is notable for its high accuracy and repeatability. The sensors are particularly suited for low and ultra-low pressure applications for flow measurement and control. Pressure ranges are available as low as 0.25 inH2O and as high as 150 PSI. Custom port fittings and various package options are available, as well as customizable pressure ranges and performance values.

View the original press release

Share this page